- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1803A-GRY-1000
Description
+
Audio Snake Cable #24AWG - 4pair - TC - Indiv. Shielded - CMG
Search Keywords: 1803AGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1803A-GRY-1000
-
Unit of Measure:Per Foot
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$13.91
3,000
$4.74
5,001
$4.37
10,001 +
$4.01
Click for Quote
Log in
to unlock special pricing