- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1800B-VIO-U1000
Description
+
Shielded Multi-Conductor Cable Tape Foam High Density Polyethylene 2Conductors 24AWG 4.49mm 300VAC Violet Polyvinyl Chloride 304.8m
Search Keywords: 1800BVIOU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1800B-VIO-U1000
-
Alias/AKA:1800B-007U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.75 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$936.09
3
$877.58
5 +
$866.75
Click for Quote
Log in
to unlock special pricing