- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1800B-GRY-500
Description
+
Digital Audio Cable - CMG-Rated - 2 Conductor - 24 AWG - 2.75 Amps Per Conductor - 300V - 500ft - Gray.
Search Keywords: 1800BGRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1800B-GRY-500
-
Alias/AKA:1800B-T5X500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
7
can ship 6/22/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$468.04
3
$438.79
5 +
$433.37
Click for Quote
Log in
to unlock special pricing