- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 179DTBHD3
Description
+
Coaxial Cable Tape/Braid Foam High Density Polyethylene 28.5AWG 2.54mm 300VAC Bright Chrome
Search Keywords: 179DTBHD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:179DTBHD3
-
Alias/AKA:179DTBHD3-BRT-CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$2.92
25
$2.74
50 +
$2.70
Click for Quote
Log in
to unlock special pricing