- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1752A-LT-BLU-1000
Belden
1752A-LT-BLU-1000
Multiple Conductor Cable - Cat5e - 8 (4 Pair) Conductors - 24 AWG - 7/32 Conductor Strand - Network - 50.00' (15.24m) Length - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1752A-LT-BLU-1000
-
Alias/AKA:1752A-0061000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000