- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1701A-NAT-1000
Description
+
CAT5e Horizontal Bonded-Pair - DataTwist 1200 - 4-Pair - 24 AWG - CMP - Natural
Search Keywords: 1701ANAT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1701A-NAT-1000
-
Alias/AKA:1701A-8771000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.659
2,000
$0.618
5,000 +
$0.610
Click for Quote
Log in
to unlock special pricing