- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1701A-004-1000
Description
+
Multi-Conductor Cable Fluorinated Ethylene Propylene 8Conductors 24AWG 4.95mm 300VAC Yellow 304.8m Reel
Search Keywords: 1701A0041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1701A-004-1000
-
Alias/AKA:1701A-YEL-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$0.787
250
$0.639
500
$0.630
1,000
$0.611
3,000
$0.560
5,000
$0.552
8,000
$0.544
15,000 +
$0.536
Click for Quote
Log in
to unlock special pricing