- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1700A-ORG-U1000
Description
+
Cable - Ethernet - CMR - CAT 5E+ (350MHz), U/UTP, 4PR , Bare Copper, 24AWG, Solid, PVC,
Orange - 304.8m (1000ft) Box
Search Keywords: 1700AORGU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1700A-ORG-U1000
-
Alias/AKA:1700A-003U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1,000
$0.353
2,000
$0.331
5,000 +
$0.327
Click for Quote
Log in
to unlock special pricing