- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1700A-LT-BLU-U1000
Description
+
Multi-Conductor Cable Polyolefin 8Conductors 24AWG 5.08mm 300VAC Blue 304.8m
Search Keywords: 1700ALTBLUU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1700A-LT-BLU-U1000
-
Alias/AKA:1700A-006U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Feet
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 1000
Stock lot only:
6 Feet
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.3883
1,000
$0.3530
2,000
$0.3310
5,000 +
$0.3270
Click for Quote
Log in
to unlock special pricing