- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1695A-RED-1000
Description
+
Serial Digital Coax - RG6 - 18 AWG Solid BC - Foil + 95% TC Braid - CMP - Red
Search Keywords: 1695ARED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1695A-RED-1000
-
Alias/AKA:1695A-0021000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,000
$3.90
2,000
$3.66
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing