Belden
1695A-00410000
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
データシートに質問 アクセサリ 入荷通知
RoHS 準拠
適合証明書
説明
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMP - 10000 ft
検索キーワード: 1695A00410000
仕様
+
-
製品属性属性値 属性を選択
-
サプライヤー:Belden
-
部品番号:1695A-00410000
-
別名/通称:1695A-YEL-10000
-
測定単位:あたり Foot
-
RoHS:はい
-
サプライヤー標準パック:
10000
Frequently Asked Questions
Is 1695A-00410000 RoHS compliant?
Yes, 1695A-00410000 is RoHS compliant.
What is the lead time for 1695A-00410000?
The standard lead time for 1695A-00410000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
価格一致保証
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文数量:
10000 Feet
複数:
10000 Feet
9 週間
出荷できます
10/23/26