- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1694F-RED-MATTE-1000
Description
+
Coaxial Cable 1Conductors 19AWG 304.8m 7.01mm Bare Copper Red 300VAC
Search Keywords: 1694FREDMATTE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1694F-RED-MATTE-1000
-
Alias/AKA:1694F-G7V1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Material:Bare Copper
-
Cable Length:1000 Feet
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,650.48
3
$1,547.33
5 +
$1,528.22
Click for Quote
Log in
to unlock special pricing