- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1694A-MIL-GRN-5000
Belden
1694A-MIL-GRN-5000
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, C ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 5000 ft
Search Keywords: 1694AMILGRN5000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1694A-MIL-GRN-5000
-
Alias/AKA:1694A-N3U-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 1694A-MIL-GRN-5000 RoHS compliant?
Yes, 1694A-MIL-GRN-5000 is RoHS compliant.
What is the lead time for 1694A-MIL-GRN-5000?
The standard lead time for 1694A-MIL-GRN-5000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5,000
$1.01
10,000
$0.99
15,000 +
$0.96
Click for Quote
Log in
to unlock special pricing