- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1694A-LT-BLU-Z1000
Belden
1694A-LT-BLU-Z1000
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 1000 ft
Search Keywords: 1694ALTBLUZ1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1694A-LT-BLU-Z1000
-
Alias/AKA:1694A-006-Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1694A-LT-BLU-Z1000 RoHS compliant?
Yes, 1694A-LT-BLU-Z1000 is RoHS compliant.
What is the lead time for 1694A-LT-BLU-Z1000?
The standard lead time for 1694A-LT-BLU-Z1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.51
500
$1.13
750
$1.06
1,000 +
$1.04
Click for Quote
Log in
to unlock special pricing