- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1694A-BLK-500
Belden
1694A-BLK-500
Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.95mm 300VAC Black 152.4m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.95mm 300VAC Black 152.4m Reel
Search Keywords: 1694ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1694A-BLK-500
-
Alias/AKA:1694A-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:1694A
-
Type:Coaxial Cable
Product Guides
+
Frequently Asked Questions
Is 1694A-BLK-500 RoHS compliant?
Yes, 1694A-BLK-500 is RoHS compliant.
What is the lead time for 1694A-BLK-500?
The standard lead time for 1694A-BLK-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
35,000
can ship
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$645.45
3
$612.17
5 +
$610.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT