- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1694A-BLK-1000
Description
+
Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.95mm 300VAC Black 304.8m Reel
Search Keywords: 1694ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1694A-BLK-1000
-
Alias/AKA:1694A-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:1694A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,153.97
3
$1,081.84
5 +
$1,068.49
Click for Quote
Log in
to unlock special pricing