Image is representational - see mfr. specs

1694ABHDL

Belden

Conn BNC 75Ohm ST Cable Mount PL Nickel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC 75Ohm ST Cable Mount PL Nickel
Search Keywords: 1694ABHDL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    1694ABHDL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    1694A
  • Impedance:
    75 Ohm
  • Type:
    BNC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.50
25
$4.22
50 +
$4.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!