- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1694ABHD1
Description
+
Conn BNC PL 75Ohm Crimp ST Cable Mount
Search Keywords: 1694ABHD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1694ABHD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1694ABHD1
-
Impedance:75 Ohm
-
Type:BNC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$5.08
25
$4.82
50 +
$4.03
Click for Quote
Log in
to unlock special pricing