- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1694A-00310000
Belden
1694A-00310000
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 10000 ft
Search Keywords: 1694A00310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1694A-00310000
-
Alias/AKA:1694A-ORG-10000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier's Standard Package:
10000
Frequently Asked Questions
Is 1694A-00310000 RoHS compliant?
Yes, 1694A-00310000 is RoHS compliant.
What is the lead time for 1694A-00310000?
The standard lead time for 1694A-00310000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
9 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10,000
$1.01
20,000
$0.99
30,000 +
$0.96
Click for Quote
Log in
to unlock special pricing