- Home ›
- All Products›
- 1675A-TIN-500
Description
+
Res Thick Film 1206 18 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 1675ATIN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1675A-TIN-500
-
Alias/AKA:1675A-TIN500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$18,061.55
3
$16,932.70
5 +
$16,723.66
Click for Quote
Log in
to unlock special pricing