Image is representational - see manufacturer specifications

Belden Authorized Distributor

1673J-BLK-100

Coaxial Cable Tape/Braid Tetrafluoroethylene 19AWG 4.52mm 1900VAC Black 30.48m Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Tape/Braid Tetrafluoroethylene 19AWG 4.52mm 1900VAC Black 30.48m Reel
Search Keywords: 1673JBLK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    1673J-BLK-100
  • Alias/AKA:
    1673J-010100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Maximum Voltage Rating:
    1900 VAC
  • Maximum Current Rating:
    N/A
  • Packaging:
    Reel
  • Operating Temperature:
    -40 to 105 °C
  • Cable Length:
    30.48 m
  • Size:
    19 AWG
  • Conductor Material:
    Silver Plated Copper Covered Steel
  • Family:
    1673J
  • Type:
    Coaxial Cable
  • Jacket Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1673J-BLK-100 RoHS compliant?
Yes, 1673J-BLK-100 is RoHS compliant.
What is the lead time for 1673J-BLK-100?
The standard lead time for 1673J-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,259.59
3
$1,209.21
5 +
$1,206.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!