- Home ›
- All Products›
- 1673A-TIN-500
Description
+
Res Thick Film 1206 187 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1673ATIN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1673A-TIN-500
-
Alias/AKA:1673A-TIN500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
6,000
can ship
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$5,026.75
3
$4,712.58
5 +
$4,654.40
Click for Quote
Log in
to unlock special pricing