- Home ›
- All Products›
- 1671A-TIN-500
Description
+
Res Thick Film 1206 182 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1671ATIN500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1671A-TIN-500
-
Alias/AKA:1671A-TIN500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$4,498.48
3
$4,217.32
5 +
$4,165.26
Click for Quote
Log in
to unlock special pricing