- Home ›
- All Products›
- 1671A-TIN-100
Description
+
Res Thick Film 1206 180K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 1671ATIN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1671A-TIN-100
-
Alias/AKA:1671A-TIN100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1,138.36
3
$1,070.12
5 +
$1,067.44
Click for Quote
Log in
to unlock special pricing