- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1592A-DEC-GRY-U1000
1592A-DEC-GRY-U1000
Belden
Multiconductor Cable, 4Pr, 24AWG, 7x32, BC, PO ins, Gray PVC jkt, CM | Belden 1592A F2VU1000
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable, 4Pr, 24AWG, 7x32, BC, PO ins, Gray PVC jkt, CM | Belden 1592A F2VU1000
Search Keywords: 1592ADECGRYU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1592A-DEC-GRY-U1000
-
Alias/AKA:1592A-F2VU1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$569.40
3
$533.81
5 +
$527.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT