- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1590A-NAT-1000
Description
+
Multiconductor Cable - Category 5e - Nonbonded-Pair - 2 Pair - 4 Conductors - 300V - 1000ft - Natural.
Search Keywords: 1590ANAT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1590A-NAT-1000
-
Alias/AKA:1590A-8771000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.611
2,000
$0.573
5,000 +
$0.566
Click for Quote
Log in
to unlock special pricing