- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1585LC-WHT-U1000
Description
+
Multi-Conductor Cable 8Conductors 24AWG 4.67mm 300VAC White 305m
Search Keywords: 1585LCWHTU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1585LC-WHT-U1000
-
Alias/AKA:1585LC-009U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:305 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$1,349.23
3
$1,264.90
5 +
$1,249.28
Click for Quote
Log in
to unlock special pricing