Image is representational - see mfr. specs

1585A-YEL-1000

Belden

CAT5e/UTP Cable Flame Retardant Polyolefin/Fluorinated Ethylene Propylene 8Conductors 24AWG 4.82mm 300VAC Yellow 304.8m Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CAT5e/UTP Cable Flame Retardant Polyolefin/Fluorinated Ethylene Propylene 8Conductors 24AWG 4.82mm 300VAC Yellow 304.8m Reel
Search Keywords: 1585AYEL1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    1585A-YEL-1000
  • Alias/AKA:
    1585A-0041000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    CAT5e/UTP Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 980 Feet
Can Ship immediately Buy all 980 in-stock or the regular minimum order quantity of 1000
Stock lot only:
980 Feet
Minimum Order Quantity:
1000 Feet
3 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5522
1,000
$0.5020
2,000
$0.4710
5,000 +
$0.4650
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!