- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1585A-BLU-U1000
Description
+
UTP Cable, 4 Unbonded-pairs, 24 AWG Solid, NEC/(UL):CMP, Blue, Unreel Box
Search Keywords: 1585ABLUU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1585A-BLU-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
50
$0.5994
500
$0.4870
1,000
$0.4652
3,000
$0.4390
5,000
$0.4270
8,000
$0.4206
10,000
$0.4143
15,000 +
$0.4081
Click for Quote
Log in
to unlock special pricing