- 홈 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1583A-ORG-1000
설명
+
Multi-Conductor Cable Polyolefin 8Conductors 24AWG 4.8mm 300VAC Orange 304.8m Reel
Search Keywords: 1583AORG1000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Belden
-
부품 번호:1583A-ORG-1000
-
Alias/AKA:1583A-003U1000
-
측정 단위:Per Foot
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1000 -
Number of Conductors:82041
-
Conductor Material:Bare Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable2044
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1000 Feet
다수:
1000 Feet
3 Weeks
배송 가능
6. 24. 26
PRICE (USD)
수량
Unit Price
1,000
$0.211
2,000
$0.206
5,000 +
$0.201
Click for Quote
Log in
특별 가격 잠금 해제