- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1583A-LT-BLU-U1000
Description
+
Multi-Conductor Cable Polyolefin 8Conductors 24AWG 4.8mm 300VAC Light Blue 304.8m
Search Keywords: 1583ALTBLUU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1583A-LT-BLU-U1000
-
Alias/AKA:1583A-006U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:82041
-
Conductor Material:Bare Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1,000
$0.290
2,000
$0.272
5,000 +
$0.269
Click for Quote
Log in
to unlock special pricing