- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1583A-GRY-U1000
Description
+
Multi-Conductor Cable 8Conductors 24AWG 304.8m Bare Copper 300VAC Reel
Search Keywords: 1583AGRYU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1583A-GRY-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,547 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
100
$0.3299
500
$0.2796
3,000
$0.2497
5,000
$0.2460
8,000
$0.2402
25,000
$0.2314
50,000 +
$0.2279
Click for Quote
Log in
to unlock special pricing