- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1583A-F6H-1000
Description
+
Multi-Conductor Cable Polyolefin 8Conductors 24AWG 4.95mm 300VAC Gray 304.8m
Search Keywords: 1583AF6H1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1583A-F6H-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.6060
10,000
$0.2404
25,000
$0.2036
50,000
$0.1697
100,000 +
$0.1358
Click for Quote
Log in
to unlock special pricing