- Home ›
- All Products›
- 1523R-BLK-1000
Belden
1523R-BLK-1000
Coaxial Cable 14AWG 10.16mm 300VAC Black 304.8m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 1523R-BLK-1000 |
| Alias/AKA: | 1523R-0101000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Family: | 1523R |
| Jacket Color: | Black |
| Operating Temperature: | -30 to 80 °C |
| Cable Length: | 304.8 m |
| Maximum Voltage Rating: | 300 VAC |
| Type: | Coaxial Cable |
| Conductor Material: | Bare Copper |
| Size: | 14 AWG |