- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1523A-BLK-1000
Description
+
Series 11, 14 AWG solid .064" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® II + aluminum braid shield (60% coverage), PVC jacket. - 1000 ft
Search Keywords: 1523ABLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1523A-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.450
2,000
$0.422
5,000 +
$0.416
Click for Quote
Log in
to unlock special pricing