- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1521A-BLK-500
Description
+
30 AWG stranded (7x38) .012" TC conductors, foam HDPE insulation, Coaxes w/Duofoil® + TC braid (90% coverage), overall Beldfoil® shield, overall PVC jkt.
Search Keywords: 1521ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1521A-BLK-500
-
Alias/AKA:1521A-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,563.08
3
$1,465.38
5 +
$1,447.29
Click for Quote
Log in
to unlock special pricing