Image is representational - see manufacturer specifications

Belden Authorized Distributor

1520A-BLK-1000

30 AWG stranded (7x38) .012" TC conductors, foam HDPE insulation, coaxes w/Duofoil® + TC braid shield (90% coverage), overall ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
30 AWG stranded (7x38) .012" TC conductors, foam HDPE insulation, coaxes w/Duofoil® + TC braid shield (90% coverage), overall Beldfoil® shield, overall PVC jacket.
Search Keywords: 1520ABLK1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 1520A-BLK-1000
Alias/AKA: 1520A-010-1000
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1520A-BLK-1000 RoHS compliant?
Yes, 1520A-BLK-1000 is RoHS compliant.
What is the lead time for 1520A-BLK-1000?
The standard lead time for 1520A-BLK-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/10/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,847.96
3
$1,800.58
5 +
$1,755.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!