- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1509C-BLK-MATTE-500
Description
+
Audio Snake Cable - 24AWG - 4 Conductors - 2 Pairs - CM-Rated - Individually Shielded - 1.05 Amps Per Conductor - 300V - 500 ft - Black Matte.
Search Keywords: 1509CBLKMATTE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1509C-BLK-MATTE-500
-
Alias/AKA:1509C-B59500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 6/12/26
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,030.94
3
$966.51
5 +
$954.58
Click for Quote
Log in
to unlock special pricing