- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1505A-LT-BLU-1000
Description
+
Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.91mm 300VAC Blue 304.8m Reel
Search Keywords: 1505ALTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1505A-LT-BLU-1000
-
Alias/AKA:1505A-0061000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Length:304.8 m
-
Family:1505A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Feet
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 1000
Stock lot only:
5 Feet
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1.0329
1,000
$0.9390
2,000
$0.8800
5,000 +
$0.8690
Click for Quote
Log in
to unlock special pricing