- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1504A-RED/GRY-1000
Description
+
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 4Conductors 22AWG 150VAC Red/Gray Polyvinyl Chloride 304.8m Reel
Search Keywords: 1504AREDGRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1504A-RED/GRY-1000
-
Alias/AKA:1504A-0531000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Number of Conductors:42041
-
Conductor Material:Tinned Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:2.92036A
-
Type:Shielded Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.892
2,000
$0.837
5,000 +
$0.826
Click for Quote
Log in
to unlock special pricing