- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1503A-ORG-U1000
Belden
1503A-ORG-U1000
Line Level Audio Cable, 1 Pair 22 AWG (7 x 30) Tinned Copper, PVC Insulation, Overall Beldfoil® Shield, PVC Jacket, CMR - 1000 ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Line Level Audio Cable, 1 Pair 22 AWG (7 x 30) Tinned Copper, PVC Insulation, Overall Beldfoil® Shield, PVC Jacket, CMR - 1000 ft
Search Keywords: 1503AORGU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1503A-ORG-U1000
-
Alias/AKA:1503A-003U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1503A-ORG-U1000 RoHS compliant?
Yes, 1503A-ORG-U1000 is RoHS compliant.
What is the lead time for 1503A-ORG-U1000?
The standard lead time for 1503A-ORG-U1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$475.14
3
$462.12
5 +
$460.97
Click for Quote
Log in
to unlock special pricing