- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1502R-BLK-1000
Description
+
Media Control - 2 Conductors - 18 AWG - 1 Pair 22 AWG - TC - Riser
Search Keywords: 1502RBLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1502R-BLK-1000
-
Alias/AKA:1502R-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
25,000
can ship
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1,172.01
3
$1,098.76
5 +
$1,085.20
Click for Quote
Log in
to unlock special pricing