- Home ›
- All Products›
- 1502R-0101000
Description
+
Res Thick Film 0603 54.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1502R0101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1502R-0101000
-
Alias/AKA:1502R-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$1,172.01
3
$1,098.76
5 +
$1,085.20
Click for Quote
Log in
to unlock special pricing