- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1493A-BLK-7500
Description
+
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 9Conductors 16AWG/22AWG 13mm 300VAC Black Polyvinyl Chloride 2286m
Search Keywords: 1493ABLK7500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1493A-BLK-7500
-
Alias/AKA:1493A-0107500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Number of Conductors:9
-
Conductor Material:Bare Copper
-
Cable Length:2286 m
-
Maximum Current Rating:N/A
-
Type:Tray Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,216 Feet
Can Ship immediately
Buy all 5,216 in-stock or the regular minimum order quantity of 7500
Stock lot only:
5216 Feet
Minimum Order Quantity:
7500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$7.007
7,500
$6.370
15,000
$5.970
37,500 +
$5.900
Click for Quote
Log in
to unlock special pricing