- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1425A-CHR-500
Belden
1425A-CHR-500
CABLE, DATALENE INSULAT, 24AWG STRAND (7X32), COMPUTER, 15 PAIRS CHROME
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CABLE, DATALENE INSULAT, 24AWG STRAND (7X32), COMPUTER, 15 PAIRS CHROME
Search Keywords: 1425ACHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1425A-CHR-500
-
Alias/AKA:1425A-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1425A-CHR-500 RoHS compliant?
Yes, 1425A-CHR-500 is RoHS compliant.
What is the lead time for 1425A-CHR-500?
The standard lead time for 1425A-CHR-500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$4,370.85
3
$4,257.33
5 +
$4,202.75
Click for Quote
Log in
to unlock special pricing