- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1422A-CHR-1000
Description
+
CABLE, DATALENE INSULAT, 24AWG STRAND (7X32), COMPUTER, 5 PAIRS CHROME
Search Keywords: 1422ACHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1422A-CHR-1000
-
Alias/AKA:1422A-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2,905.15
3
$2,723.58
5 +
$2,689.96
Click for Quote
Log in
to unlock special pricing