- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1421A-CHR-500
Description
+
CABLE, DATALENE INSULAT, 24AWG STRAND (7X32), COMPUTER, 4 PAIRS CHROME
Search Keywords: 1421ACHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1421A-CHR-500
-
Alias/AKA:1421A-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,169.74
3
$1,096.63
5 +
$1,083.09
Click for Quote
Log in
to unlock special pricing