- Home ›
- All Products›
- 1420A-060500
Description
+
Res Thick Film 0603 45.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1420A060500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1420A-060500
-
Alias/AKA:1420A-CHR-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$1,098.93
3
$1,030.25
5 +
$1,017.53
Click for Quote
Log in
to unlock special pricing