- Home ›
- All Products›
- 1420A-0601000
Description
+
Res Thick Film 0603 45.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1420A0601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1420A-0601000
-
Alias/AKA:1420A-CHR-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$2,197.87
3
$2,060.50
5 +
$2,035.06
Click for Quote
Log in
to unlock special pricing