- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1419A-CHR-1000
Description
+
CABLE, DATALENE INSULAT, 24AWG STRAND (7X32), COMPUTER, 2 PAIR CHROME
Search Keywords: 1419ACHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1419A-CHR-1000
-
Alias/AKA:1419A-0601000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Foot
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
7,000 Feet
can ship
Stock lot only:
1 Foot
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1.584
1,000
$1.440
2,000
$1.350
5,000 +
$1.330
Click for Quote
Log in
to unlock special pricing